DN-10-05U-1 | DIGITUS

Wall enclosure, 6 U, (H x W x D) 330 x 312 x 300 mm, IP20, sheet steel, light gray, DN-10-05U-1

Order No.: 98F9948
EAN: 4016032331421
MPN:
DN-10-05U-1
DN-10-05U-1 DIGITUS Switch Cabinets, server cabinets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
71.9474 € *
Available in 7 Days: 948 pcs. - if ordered today
Total Price:
71.95 € *
Price list
Quantity
Price per unit*
1 pcs.
71.9474 €
5 pcs.
66.1997 €
*incl. VAT plus shipping costs
Subject to prior sale

Wall-mounted housing, DN-10-05U-1, DIGITUS

254 mm (10") 6U wall-mounted enclosure 330x312x300 mm, color gray (RAL 7035) DIGITUS® Professional wall-mounted enclosures are manufactured, designed and developed to meet the demanding requirements of IT infrastructure. - Very compact enclosure - Easy to install in your office building - Provides neat cable management The 254 mm (10") wall-mounted enclosures are made of a robust steel construction. The cable entry openings in the top and bottom provide the best opportunities for tidy cable management. The compact enclosure is thus ideal for all common EDP and telecommunication applications, especially in limited space and private households.

Technical specifications
Filter Property Value
Product type wall enclosure
Version 6 U
Height 330 mm
Width 312 mm
Depth 300 mm
Material sheet steel
Colour light gray
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94032080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes