DA-71120-1 | DIGITUS

Hard disk housing, 8000 GB, USB-C, USB 3.1, gray, DIGITUS DA-71120-1

Order No.: 12M867
EAN: 4016032497578
MPN:
DA-71120-1
DA-71120-1 DIGITUS Storage Media Image 1
DA-71120-1 DIGITUS Storage Media Image 2
DA-71120-1 DIGITUS Storage Media Image 3
DA-71120-1 DIGITUS Storage Media Image 4
DA-71120-1 DIGITUS Storage Media Image 5
Image may differ
Unit Price (€ / pc.)
16.7909 € *
Available: 2 pcs.
Available in 7 Days: 2,373 pcs. - if ordered today
Total Price:
16.79 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7909 €
5 pcs.
15.4938 €
*incl. VAT plus shipping costs
Subject to prior sale

USB hard disk enclosure, DA-71120-1, DIGITUS

The DA-71120-1 M.2 NVMe SSD enclosure offers a powerful and versatile storage solution for all your data needs. It supports M.2 modules in 2230, 2242, 2260 and 2280 formats and is compatible with a wide range of SSDs. With a capacity of up to 8 TB, it offers enough space for all your files and data. Thanks to the fast data transfer rate of 10 Gbps and the USB 3.1 Gen 2 interface, which is backwards compatible with USB 3.1, 3.0, 2.0 and 1.1, you can enjoy fast file transfers and smooth performance. The plug-and-play design allows for easy installation without complicated settings. The robust JMS583 chipset ensures reliable and efficient NVMe performance, while the integrated LED indicator allows easy monitoring of SSD status. The durable and stylish aluminum housing in Pantone 430C provides excellent passive heat dissipation. With compact dimensions of 101x32x10 mm and a weight of only 97 g, the housing is ideal for mobile use and compatible with Windows, macOS, Linux, Google Chrome OS, Android and iOS.

Features

  • Offers up to 8 TB of storage space for all your files and data
  • Data transfer rate of 10 Gbps for fast file transfers and smooth performance
  • Simply connect via USB and get started straight away
  • Compatible with Windows, macOS, Linux, Google Chrome OS, Android and iOS
  • LED activity indicator: Integrated LED indicator for monitoring the status of your SSD
  • Durable and stylish: aluminum housing in Pantone 430C with excellent passive heat dissipation
Technical specifications
Filter Property Value
Product type hard disk housing
Version USB-C
Storage 8000 GB
USB Standard USB 3.1
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 84733080
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes