DN-13020 | DIGITUS
Order No.: 10M867
EAN: 4016032292913
MPN:
DN-13020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.6039 € *
Available in 7 Days: 394 pcs. - if ordered today
Total Price:
67.60 € *
Price list
Quantity
Price per unit*
1 pcs.
67.6039 €
5 pcs.
64.7836 €
*incl. VAT plus shipping costs
Subject to prior sale
Multifunction USB Network Server, DN-13020, DIGITUS
Multifunction USB Network Server, 1-port,Network USB Hub, NAS, Print Server, USB 2.0, RJ45.
Features
- Several network users can access one USB device (printer, scanner, hard drive, and so on)
- LAN port achieves transfer rates of up to 100 Mbps
- NAS storage media can be used as network storage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multifunctional network server | |
| Connection | RJ45, USB |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |