DN-13003-2 | DIGITUS
Order No.: 10M1045
EAN: 4016032446286
MPN:
DN-13003-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.5654 € *
Available in 7 Days: 772 pcs. - if ordered today
Total Price:
74.57 € *
Price list
Quantity
Price per unit*
1 pcs.
74.5654 €
5 pcs.
71.4595 €
*incl. VAT plus shipping costs
Subject to prior sale
Fast Ethernet Print Server, DN-13003-2, DIGITUS
With the "Fast Ethernet Printserver" you can easily connect your printer to your PC. This product not only supports the well-known network and printing protocols, but also peer-to-peer and server-based printing. It is compatible with all common operating systems, be it Windows, Mac or Linux. It also supports web-based management, the Windows configuration utility and the SNMP protocol. And thanks to its simple installation, it should be up and running as quickly as possible.
Features
- Compatible with widely used Ethernet standards to ensure seamless integration and reliable performance
- Provides a simple connection for printers, making network printing services directly usable
- Compatible with TCP/IP, IPX/SPX, NetBEUI and AppleTalk, allowing flexibility in different network configurations
- Supports LPR, IPP, SMB/TCP, Raw Printing and Unix Logical printing protocols to meet various printing requirements
- Enables both direct printing between devices and server-based printing via networks such as Novell NetWare and Windows
- Automatic assignment and management of IP addresses, which simplifies network management
- Provides user-friendly management via web interface and supports SNMP for advanced network management needs
- Setup and diagnostic programs included for quick and easy setup and maintenance
- Supports all common Windows versions, including Windows 10, 8, 7, Vista, XP and Windows Server 2022
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet printer server | |
| Connection | RJ45, USB |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |