DN-95441 | DIGITUS
Outlet strip, 7-way, 2 m, 16 A, with surge protection, black/silver, DN-95441
NCNR (non cancelable / non returnable)
Socket strip, DN-95441, DIGITUS
The power strips are the perfect solution for your network or server cabinet. In terms of power distribution, the PDU meets the requirements of many applications in IT, network technology, laboratories and the home. The power strip can be mounted in the 19" area of the cabinet in a space-saving 1U. An integrated mains filter and overvoltage protection protects the connected consumers from interference from the mains. Depending on the cabinet type, it is possible to mount the socket strip with the taps pointing to the right or left.
Features
- Perfect power distribution for your network and IT rack
- Integrated mains filter and overvoltage module protects the connected loads from interference from the mains
- Socket is rotated by 45° for optimum space management and easy access.
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 7 | |
| Country code | Germany | |
| Overvoltage protection | Yes | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Colour | black/silver | |
| Length | 482.6 mm | |
| Width | 45 mm | |
| Depth | 45 mm | |
| Material | aluminium/plastic |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |