DN-95440 | DIGITUS
Outlet strip, 8-way, 2 m, 16 A, black/silver, DN-95440
Order No.: 07L9868
EAN: 4016032501671
MPN:
DN-95440
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.7916 € *
Available in 7 Days: 4 pcs. - if ordered today
Total Price:
44.79 € *
Price list
Quantity
Price per unit*
1 pcs.
44.7916 €
10 pcs.
41.4715 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket strip, DN-95440, DIGITUS
The power strip is the perfect solution for your network or server cabinet. In terms of power distribution, the PDU meets the requirement of many applications in IT, network technology, laboratory and the home. The power strip can be mounted in the 19" area of the cabinet in a space‑saving 1U.
Features
- Perfect power distribution for your network and IT rack
- Compact design, 19" 1U housing
- Optimum power distribution for connection to a UPS (IEC-60320 C20 input connector)
- Socket is rotated by 45° for optimum space management and easy access
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 8 | |
| Country code | Germany | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Colour | black/silver | |
| Length | 482.6 mm | |
| Width | 45 mm | |
| Depth | 45 mm | |
| Material | aluminium/plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |