DN-95439 | DIGITUS
Outlet strip, 7-way, 1.8 m, 16 A, black/silver, DN-95439
NCNR (non cancelable / non returnable)
Socket strip, DN-95439, DIGITUS
Plug your devices centrally into the 45° arranged safety sockets, blocking or covering the adjacent sockets is a thing of the past. Perfectly suited for 482.6 mm (19") server and network cabinets, the socket strips offer well thought-out features. With the supplied mounting brackets, the socket strip fits easily into the 482.6 mm (19") grid of your network cabinet and makes a neat impression. Designed for horizontal mounting, vertical mounting is also possible. The supply cables to the socket strip are protected by the integrated circuit breaker, which prevents overloading of the incoming cabling.
Features
- Clever, space-saving 45° arrangement of the sockets
- No blocking of the adjacent sockets
- Safety thanks to the integrated circuit breaker
| Filter | Property | Value |
|---|---|---|
| Cable length | 1.8 m | |
| Number of sockets | 7 | |
| Country code | Germany | |
| USB connection | No | |
| Rated current | 16 A | |
| Colour | black/silver | |
| Length | 482.6 mm | |
| Width | 45 mm | |
| Depth | 83 mm | |
| Material | aluminium/plastic |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |