DN-95438 | DIGITUS
Outlet strip, 9-way, 2 m, 16 A, with surge protection, black/silver, DN-95438
NCNR (non cancelable / non returnable)
Socket strip, DN-95438, DIGITUS
The power strip is the perfect solution for your network or server cabinet. In terms of power distribution, the PDU meets the requirement of many applications in IT, network technology, laboratory and the home. The power strip can be mounted vertically in the cabinet. An integrated mains filter and overvoltage protection protects the connected consumer from interference from the mains. Depending on the cabinet type, it is possible to mount the socket strip with the tap pointing to the right or left.
Features
- Perfect power distribution for your network and IT rack
- Integrated mains filter and overvoltage module protects the connected loads from interference from the mains
- Socket is rotated by 45° for optimum space management and easy access
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 9 | |
| Country code | Germany | |
| Overvoltage protection | Yes | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Colour | black/silver | |
| Length | 620 mm | |
| Width | 45 mm | |
| Depth | 45 mm | |
| Material | aluminium/plastic |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |