DN-95437 | DIGITUS
Outlet strip, 9-way, 2 m, 10 A, black/silver, DN-95437
NCNR (non cancelable / non returnable)
Socket strip, DN-95437, DIGITUS
The power strip is the perfect solution for your 482.6 mm (19") network or server cabinet. Optimized for cabinet mounting, the power strip with 220‑240 V at 50‑60 Hz offers you the best performance with a suitable load. The 482.6 mm (19") mounting material supplied ensures optimum attachment to the profile rail of your cabinet. Each socket strip can be mounted horizontally or vertically and, depending on the cabinet type, it is possible to mount the socket strip with the tap facing upwards or downwards.
Features
- Socket is rotated by 45° for optimum space management and easy access
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 9 | |
| Country code | Germany | |
| USB connection | No | |
| Rated current | 10 A | |
| Colour | black/silver | |
| Length | 482.6 mm | |
| Width | 45 mm | |
| Depth | 45 mm | |
| Material | aluminium/plastic |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |