DN-95436 | DIGITUS
Outlet strip, 8-way, 2 m, 16 A, with surge protection, black/silver, DN-95436
NCNR (non cancelable / non returnable)
Socket strip, DN-95436, DIGITUS
The power strip is the perfect solution for your 482.6 mm (19") network or server cabinet. Optimized for cabinet mounting, the power strip with 220-240V at 50-60 Hz offers you the best performance with a suitable load. The 482.6 mm (19") mounting material supplied ensures optimum attachment to the profile rail of your cabinet. Each socket strip can be mounted horizontally or vertically and, depending on the cabinet type, it is possible to mount the socket strip with the tap facing upwards or downwards.
Features
- Safety due to double-earthed safety plug
- Socket is rotated by 45° for optimum space management and easy access.
- Integrated overload protection ensures maximum safety
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 8 | |
| Country code | Germany | |
| Overvoltage protection | Yes | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Colour | black/silver | |
| Length | 482.6 mm | |
| Width | 45 mm | |
| Depth | 45 mm | |
| Material | aluminium/plastic |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |