DN-95411 | DIGITUS
19"-german schuko-style power strip, 3-way, 2 m, 10 A, black, DN-95411
Order No.: 98F9066
EAN: 4016032280712
MPN:
DN-95411
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.1709 € *
Available in 10 days: 35 pcs. - if ordered today
Total Price:
19.17 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1709 €
5 pcs.
18.4093 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium Outlet Strip, DN-95411, DIGITUS
The DIGITUS® power distribution units are the perfect solution for you 482.6 mm (19") network- or server cabinet.
FEATURES
- Safe and professional power in the 482.6 mm (19") range
- 2 m Cable H05VV-F 3G1,5 mm² with safety plug
- 7x safety outlets 250VAC 50/60Hz / 16A / 4000W
- Aluminium profile
Technical Data
- Rated current 10 A
- Material: Aluminium
- Cable length: 2 m
- Color: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 3 | |
| Country code | Germany | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 10 A | |
| Degree of protection (IP) | IP20 | |
| Colour | black | |
| Length | 240 mm | |
| Depth | 45 mm | |
| Material | die-cast aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |