DN-95410-R | DIGITUS
19"-german schuko-style power strip, 8-way, 2 m, 10 A, with surge protection, gray/red, DN-95410-R
Order No.: 98F9286
EAN: 4016032369721
MPN:
DN-95410-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.9864 € *
Available: 2 pcs.
Total Price:
33.99 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9864 €
5 pcs.
32.6298 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium Outlet Strip with pre-fuse, DN-95410-R, DIGITUS
The DIGITUS® power distribution units are the perfect solution for you 482.6 mm (19") network- or server cabinet.
FEATURES
- Safe and professional power in the 482.6 mm (19") range
- 2 m Cable H05VV-F 3G1,5 mm² with IEC C14 plug
- 7x safety outlets 250VAC 50/60Hz / 16A / 4000W
- Aluminium profile
Technical Data
- Rated current 10 A
- Material: Aluminium
- Cable length: 2 m
- Color: grey/red
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 8 | |
| Country code | Germany | |
| Master-Slave | No | |
| Overvoltage protection | Yes | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 10 A | |
| Degree of protection (IP) | IP20 | |
| Colour | gray/red | |
| Length | 460 mm | |
| Depth | 45 mm | |
| Material | die-cast aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |