DN-95407 | DIGITUS
19"-german schuko-style power strip, 7-way, 2 m, 16 A, with surge protection, black, DN-95407
Order No.: 98F9902
EAN: 4016032339335
MPN:
DN-95407
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.5469 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
31.55 € *
Price list
Quantity
Price per unit*
1 pcs.
31.5469 €
5 pcs.
30.2855 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium Outlet Strip, DN-95407, DIGITUS
The DIGITUS® power distribution units are the perfect solution for you 482.6 mm (19") network- or server cabinet.
FEATURES
- Safe and professional power in the 482.6 mm (19") range
- 2 m Cable H05VV-F 3G1,5 mm² with safety plug
- 7x safety outlets 250VAC 50/60Hz / 16A / 4000W
- Aluminium profile
Technical Data
- Rated current 16 A
- Material: Aluminium
- Cable length: 2 m
- Color: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 7 | |
| Country code | Germany | |
| Master-Slave | No | |
| Overvoltage protection | Yes | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | black | |
| Length | 440 mm | |
| Depth | 44 mm | |
| Material | die-cast aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |