DN-95402 | DIGITUS
19"-german schuko-style power strip, 7-way, 2 m, 16 A, black, DN-95402
Order No.: 98F9033
EAN: 4016032266402
MPN:
DN-95402
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.531 € *
Available in 7 Days: 175 pcs. - if ordered today
Aluminium Outlet Strip, DN-95402, DIGITUS
The DIGITUS® power distribution units are the perfect solution for you 482.6 mm (19") network- or server cabinet.
FEATURES
- Safe and professional power in the 482.6 mm (19") range
- 2 m Cable H05VV-F 3G1,5 mm² with safety plug
- 7x safety outlets 250VAC 50/60Hz / 16A / 4000W
- Aluminium profile
Technical Data
- Rated current 16 A
- Material: Aluminium
- Cable length: 2 m
- Color: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 7 | |
| Country code | Germany | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | black | |
| Material | die-cast aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |