DA-70625 | DIGITUS

Outlet strip, 3-way, 1.5 m, 16 A, with surge protection, black, DA-70625

Order No.: 07L9873
EAN: 4016032502081
MPN:
DA-70625
DA-70625 DIGITUS Power Outlet Strips and Cable Drums Image 1
DA-70625 DIGITUS Power Outlet Strips and Cable Drums Image 2
DA-70625 DIGITUS Power Outlet Strips and Cable Drums Image 3
DA-70625 DIGITUS Power Outlet Strips and Cable Drums Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.4846 € *
Available in 7 Days: 872 pcs. - if ordered today
Total Price:
38.48 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4846 €
10 pcs.
35.6524 €
*incl. VAT plus shipping costs
Subject to prior sale

3-Way Desk Power Socket, DA-70625, DIGITUS

The 1.5 m power cable and the compact design of the power strip make it easy to place in most setups. Three safety sockets supply your devices with power directly at your desk. The 45° arrangement means that even larger plugs can be used without covering or blocking others. Thanks to the three USB charging ports, you can also conveniently charge your mobile or peripheral devices, whether smartphone or tablet. With the integrated shutter and the increased touch protection of the safety sockets, you and others are optimally protected and can go about your work without worrying.

Features

  • With clamp fastening - easy mounting on the desk without screws
  • Short-circuit, overtemperature and overvoltage protection
  • Overcurrent protection (with auto-recovery) - Prevents damage due to excessive current supply
Technical specifications
Filter Property Value
Cable length 1.5 m
Number of sockets 3
Country code Germany
Overvoltage protection Yes
Can be switched off No
USB connection Yes
Rated current 16 A
Degree of protection (IP) IP20
Colour black
Length 200 mm
Width 70 mm
Depth 60 mm
Material plastic
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes