DA-70614 | DIGITUS
Outlet strip, 4-way, 1.5 m, 16 A, silver/black, DA-70614
4-way office socket strip, DA-70614, DIGITUS
The socket strip offers 2 USB ports where you can charge your Smartphone, Tablet or Digital Camera. You can even charge 2 devices simultaneously. Use all safety sockets without connecting problems because of the smart 45° degree layout. You can even use bigger and bulky right angle plugs without blocking or covering the other nearby safety sockets. Furthermore you have the opportunity to set up the socket strip variably and fix it on demand by the clamping assembly perfectly to your location. A space-saving wall-mounting is also possible by using the prefabricated mounting holes. Protect yourself and your family from electric shocks with the integrated shutters and the resulting increased protection against accidental contact of the protective contact sockets. A big range of placing the socket strip is provided by its 1,5 m mains. The valuable aluminium housing and noble design complete this multi-function safety socket strip.
Features
- 4x safety sockets in a 45° layout, also suitable for right angle plugs
- 2x USB ports for charging mobile devices (5 V / 2 A)
- 2x universal clamp mountings for different table thicknesses
- Illuminated safety switch for switching on and off
- Protection against accidental contact: Plastic covers close the contacts on the socket
| Filter | Property | Value |
|---|---|---|
| Cable length | 1.5 m | |
| Number of sockets | 4 | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | Yes | |
| Rated current | 16 A | |
| Colour | silver/black | |
| Length | 350 mm | |
| Width | 60 mm | |
| Depth | 50 mm | |
| Material | die-cast aluminum |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |