A-19-STRIP42-1 | DIGITUS
19"-german schuko-style power strip, 18-way, 2 m, 16 A, with surge protection, black, A-19-STRIP42-1
Order No.: 98F9915
EAN: 4016032221203
MPN:
A-19-STRIP42-1
Unit Price (€ / pc.)
122.2844 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
122.28 € *
Price list
Quantity
Price per unit*
1 pcs.
122.2844 €
5 pcs.
112.5026 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium Outlet Strip, A-19-STRIP42-1, DIGITUS
The DIGITUS® power distribution units are the perfect solution for you 482.6 mm (19") network- or server cabinet.
FEATURES
- Safe and professional power in the 482.6 mm (19") range
- 2 m Cable H05VV-F 3G1,5 mm² with safety plug
- 7x safety outlets 250VAC 50/60Hz / 16A / 4000W
- Aluminium profile
Technical Data
- Rated current 16 A
- Material: Aluminium
- Cable length: 2 m
- Color: black
Technical specifications
Cable length | 2 m | |
Colour | black | |
Degree of protection (IP) | IP20 | |
Country code | Germany | |
Rated current | 16 A | |
Width | 85 mm | |
Length | 1880 mm | |
USB connection | No | |
Material | die-cast aluminum | |
Overvoltage protection | Yes | |
Can be switched off | No | |
Number of sockets | 18 | |
Master-Slave | No |
Download
Logistics
Customs tariff number | 85444290 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |