DN-651111 | DIGITUS

Order No.: 10M869
EAN: 4016032441182
MPN:
DN-651111
DN-651111 DIGITUS PoE products, WLAN repeaters Image 1
DN-651111 DIGITUS PoE products, WLAN repeaters Image 2
DN-651111 DIGITUS PoE products, WLAN repeaters Image 3
DN-651111 DIGITUS PoE products, WLAN repeaters Image 4
DN-651111 DIGITUS PoE products, WLAN repeaters Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
146.5842 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
146.58 € *
Price list
Quantity
Price per unit*
1 pcs.
146.5842 €
5 pcs.
134.3748 €
*incl. VAT plus shipping costs
Subject to prior sale

Industrial Gigabit PoE++ Splitter, DN-651111, DIGITUS

The Industrial Gigabit PoE Splitter is designed for harsh environments, in which it is exposed to moisture, temperature variations and vibrations. With a temperature range of -40°C to 75°C, the Industrial Gigabit PoE Splitter can be used under the most adverse conditions. It ensures a constant availability in highly sensitive areas such as transport, production, traffic and safety monitoring. The simple plug-and-play system allows a fast integration of the Industrial Gigabit PoE Splitter into the respective environment. The DIGITUS DN-651111 is an unmanaged Plug & Play Industrial Gigabit PoE Splitter in a rugged IP30 protected aluminum housing. The Gigabit connectivity, as well as the selectable voltage that can be provided for non-PoE compatible devices, make the Industrial Gigabit PoE Splitter a flexible, cost-effective solution for the industrial environment. The supply voltage can be selected in the range of 12VDC, 16VDC, 24VDC or 48VDC. The IEEE802.3bt standard allows PoE feed of up to 95W. Two parallel current outputs are provided for terminal devices.

Features

  • Gigabit Splitter with up to 95W PoE feed
  • Gigabit data output for network connection
Technical specifications
Filter Property Value
Version Gigabit PoE++ splitter, 802.3bt
Logistics
Property Value
Customs tariff number 85176200
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes