DA-70141 | DIGITUS
Order No.: 10M983
EAN: 4016032365082
MPN:
DA-70141
Unit Price (€ / pc.)
50.3846 € *
Available: 1 pcs.
Available in 7 Days: 191 pcs. - if ordered today
Total Price:
50.38 € *
Price list
Quantity
Price per unit*
1 pcs.
50.3846 €
5 pcs.
46.3505 €
*incl. VAT plus shipping costs
Subject to prior sale
USB Extender, DA-70141, DIGITUS
This USB extension adapter allows you to connect your USB device to your computer at a distance of up to 50 m / 164 ft with the help of a Cat 5, 5e or Cat 6 patch cable (UTP, STP or SFP) - not included. This adapter will allow you to have your USB cameras, printers, web cams, scanners or any other USB device exactly where you want it without having to move around your computer.
Features
- Extends the USB cable length up to 50 m / 164 ft
- Embedded USB 2.0 signal booster prevents signal loss
- Uses one ordinary Cat 5, 5e or 6 network cable (UTP, STP or SFP) with RJ45 plugs
- Easy installation, works fully transparent, no software driver required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | USB 2.0 extender kit | |
| Connection | RJ45-patchcable Cat 5/5e/6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |