DK-1843-050 | DIGITUS

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 8.1, S/FTP, LSZH, 5 m, black, DK-1843-050

Order No.: 87F4708
EAN: 4016032499268
MPN:
DK-1843-050
DK-1843-050 DIGITUS Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.1205 € *
Available in 7 Days: 215 pcs. - if ordered today
Total Price:
26.12 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1205 €
10 pcs.
24.2522 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, DK-1843-050, DIGITUS

The DIGITUS Category 8.1 Class I patch cable is manufactured and tested according to the ISO/IEC 11801 and DIN EN 50173 CAT 8.1 standard. It guarantees that the cable installation complies with the ISO & EN Channel specification and offers excellent performance in DIGITUS CAT 8.1 cabling. The performance has been tested up to 2,000 MHz, including performance characteristics such as near-end crosstalk ("NEXT"). The DIGITUS patch cable has been specially developed to fully meet all requirements in various application areas. Each cable is equipped with a molded anti-kink grommet with strain relief. The grommet also has a latching lever protection, which prevents the cable from getting caught and the latching lever from breaking off the plug.

Features

  • New connector: RJ45 connector with integrated PCB for improved signal integrity and long-term stability
  • Future-proof compatibility: Ideal for high-speed data centers, server rooms and industrial applications
Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 5 m
Colour black
Category Cat 8.1
Cable type S/FTP
AWG cross-section AWG 24-7
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Property Value
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes