DK-1843-010 | DIGITUS
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 8.1, S/FTP, LSZH, 1 m, black, DK-1843-010
NCNR (non cancelable / non returnable)
Patch cable, DK-1843-010, DIGITUS
The DIGITUS Category 8.1 Class I patch cable is manufactured and tested according to the ISO/IEC 11801 and DIN EN 50173 CAT 8.1 standard. It guarantees that the cable installation complies with the ISO & EN Channel specification and offers excellent performance in DIGITUS CAT 8.1 cabling. The performance has been tested up to 2,000 MHz, including performance characteristics such as near-end crosstalk ("NEXT"). The DIGITUS patch cable has been specially developed to fully meet all requirements in various application areas. Each cable is equipped with a molded anti-kink grommet with strain relief. The grommet also has a latching lever protection, which prevents the cable from getting caught and the latching lever from breaking off the plug.
Features
- New connector: RJ45 connector with integrated PCB for improved signal integrity and long-term stability
- Future-proof compatibility: Ideal for high-speed data centers, server rooms and industrial applications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 1 m | |
| Colour | black | |
| Category | Cat 8.1 | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 24-7 | |
| Material | LSZH | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |