DK-1644-A-010 | DIGITUS
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 1 m, gray, DK-1644-A-010
NCNR (non cancelable / non returnable)
Patch cord, DK-1644-A-010, DIGITUS
This patch cord is manufactured and tested to the ISO/IEC 11801 and DIN EN 50173 Category 6A specifications. They will guarantee the installed cabling system is compliant with the ISO & EN channel specification requirements and will provide optimum performance levels of Category 6A cabling. This product is designed and produced to fulfill the highest requirements of various application areas in full volume. The cable is fitted with a molded boot which comes with kink protection and strain relief. Furthermore the boot is equipped with a latch protection that prevents the latching lever against breaking.
Features
- With LSZH (Low Smoke Zero Halogen) sheath for best fire behaviour and low smoke emissions
- Transparent yellow colored plug with metal shielding for easy identification
- Conductor: Copper (Cu)
- PoE+ ready
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 1 m | |
| Colour | gray | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 27-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Original Packaging | Bag with 1 piece |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |