DK-1632-A-020B | DIGITUS

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, F/FTP, LSZH, 2 m, gray, DK-1632-A-020B

Order No.: 87F4755
EAN: 4016032504122
MPN:
DK-1632-A-020B
DK-1632-A-020B DIGITUS Patch Cables, Telephone Cables Image 1
DK-1632-A-020B DIGITUS Patch Cables, Telephone Cables Image 2
DK-1632-A-020B DIGITUS Patch Cables, Telephone Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1638 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1638 €
10 pcs.
6.6521 €
*incl. VAT plus shipping costs
Subject to prior sale

Bendable patch cord, DK-1632-A-020B, DIGITUS

The bendable slim patch cable is characterized by its small outer diameter and a highly flexible, bendable grommet. The bendable and slim design enables versatile use and effortless installation - even in confined areas or around corners. In addition, the bendable slim patch cable is manufactured in accordance with the ISO/IEC 11801 and DIN EN 50173 CAT 6A standards. It ensures that the cable installation complies with ISO and EN channel specifications and offers excellent performance in the - CAT 6A cabling system. Performance has been tested up to 500 MHz, including features such as near-end crosstalk . The patch cable has been specially developed to meet all requirements in various applications. Each cable is equipped with a molded, bendable kink protection with strain relief. In addition, the grommet has a locking lever protection that prevents the cable from kinking and the locking lever from breaking off at the plug.

Features

  • Bendable and slim design - the cable can be laid effortlessly in tight spaces and around corners
  • Transmission speed 10 Gbit/s and frequency 500 MHz
  • Ideal for data centers, high-density solutions and home office
Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 2 m
Colour gray
Category Cat 6A
Cable type F/FTP
AWG cross-section AWG 32-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Property Value
Customs tariff number 85444210
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes