DK-1632-A-010S-G | DIGITUS

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, F/FTP, LSZH, 1 m, green, DK-1632-A-010S-G

Order No.: 87F4724
EAN: 4016032497967
MPN:
DK-1632-A-010S-G
DK-1632-A-010S-G DIGITUS Patch Cables, Telephone Cables Image 1
DK-1632-A-010S-G DIGITUS Patch Cables, Telephone Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6295 € *
Available in 7 Days: 585 pcs. - if ordered today
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6295 €
10 pcs.
3.3082 €
50 pcs.
3.0821 €
100 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale

Slim patch cable, DK-1632-A-010S-G, DIGITUS

Slim patch cable is characterized by its small outer diameter and flexible jacket. The slim design enables versatile use in your network. In addition, Slim patch cable is manufactured in accordance with the ISO/IEC 11801 and DIN EN 50173 CAT 6A standard. It guarantees that the cable installation complies with the ISO & EN channel specification and offers excellent performance in DIGITUS CAT 6A cabling. Performance has been tested up to 500 MHz, including feature such as near-end crosstalk ("NEXT"). Patch cable has been specially developed to meet all requirement in various application area. Each cable is equipped with a molded anti-kink sleeve with strain relief. In addition, the sleeve has a locking lever protection that prevents the cable from kinking and the locking lever from breaking off the plug.

Features

  • Slim and flexible design, the cable can be laid effortlessly in confined spaces
  • Transmission speed 10 Gbit/s and frequency 500 MHz
  • Ideal for data centers, high-density solutions and home offices
Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 1 m
Colour green
Category Cat 6A
Cable type F/FTP
AWG cross-section AWG 32-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Property Value
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes