DK-1632-A-010B | DIGITUS
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, F/FTP, LSZH, 1 m, gray, DK-1632-A-010B
NCNR (non cancelable / non returnable)
Bendable patch cord, DK-1632-A-010B, DIGITUS
The bendable slim patch cable is characterized by its small outer diameter and a highly flexible, bendable grommet. The bendable and slim design enables versatile use and effortless installation - even in confined areas or around corners. In addition, the bendable slim patch cable is manufactured in accordance with the ISO/IEC 11801 and DIN EN 50173 CAT 6A standards. It ensures that the cable installation complies with ISO and EN channel specifications and offers excellent performance in the - CAT 6A cabling system. Performance has been tested up to 500 MHz, including features such as near-end crosstalk . The patch cable has been specially developed to meet all requirements in various applications. Each cable is equipped with a molded, bendable kink protection with strain relief. In addition, the grommet has a locking lever protection that prevents the cable from kinking and the locking lever from breaking off at the plug.
Features
- Bendable and slim design - the cable can be laid effortlessly in tight spaces and around corners
- Transmission speed 10 Gbit/s and frequency 500 MHz
- Ideal for data centers, high-density solutions and home office
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 1 m | |
| Colour | gray | |
| Category | Cat 6A | |
| Cable type | F/FTP | |
| AWG cross-section | AWG 32-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |