DK-1632-A-003S | DIGITUS
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, F/FTP, LSZH, 0.3 m, gray, DK-1632-A-003S
NCNR (non cancelable / non returnable)
Slim patch cable, DK-1632-A-003S, DIGITUS
Slim patch cable is characterized by its small outer diameter and flexible jacket. The slim design enables versatile use in your network. In addition, Slim patch cable is manufactured in accordance with the ISO/IEC 11801 and DIN EN 50173 CAT 6A standard. It guarantees that the cable installation complies with the ISO & EN channel specification and offers excellent performance in DIGITUS CAT 6A cabling. Performance has been tested up to 500 MHz, including feature such as near-end crosstalk ("NEXT"). Patch cable has been specially developed to meet all requirement in various application area. Each cable is equipped with a molded anti-kink sleeve with strain relief. In addition, the sleeve has a locking lever protection that prevents the cable from kinking and the locking lever from breaking off the plug.
Features
- Slim and flexible design, the cable can be laid effortlessly in confined spaces
- Transmission speed 10 Gbit/s and frequency 500 MHz
- Ideal for data centers, high-density solutions and home offices
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 0.3 m | |
| Colour | gray | |
| Category | Cat 6A | |
| Cable type | F/FTP | |
| AWG cross-section | AWG 32-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |