DK-1624-A-030S | DIGITUS
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/FTP, LSZH, 10 m, gray, DK-1624-A-030S
Patch cord, DK-1624-A-030S, DIGITUS
This slim patch cord is characterised by its small outer diameter and flexible sheath. Slim design enables versatile use in your network. It is manufactured and tested to the ISO/IEC 11801 and DIN EN 50173 Category 6 A specifications. It will guarantee the installed cabling system is compliant with the ISO and EN channel specification requirements and will provide optimum performance levels of Category 6A cabling.
Each cable is fitted with a molded boot which comes with kink protection and strain relief. Furthermore the boot is equipped with a latch protection that prevents the latching lever against breaking.
Colour | gray | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Connection (2) | RJ45 plug, straight | |
Cable type | U/FTP | |
AWG cross-section | AWG 28-7 | |
Connection (1) | RJ45 plug, straight | |
Cable length | 10 m | |
Category | Cat 6A | |
Halogen free | Yes | |
Material | LSZH | |
Version | patch cable |
Customs tariff number | 85444210 |
Country of origin | CN |
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |