DK-1624-100S | DIGITUS
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/FTP, LSZH, 10 m, gray, DK-1624-100S
NCNR (non cancelable / non returnable)
Patch cord, DK-1624-100S, DIGITUS
This slim patch cord is characterised by its small outer diameter and flexible sheath. Slim design enables versatile use in your network. It is manufactured and tested to the ISO/IEC 11801 and DIN EN 50173 Category 6 A specifications. It will guarantee the installed cabling system is compliant with the ISO and EN channel specification requirements and will provide optimum performance levels of Category 6 cabling.
Each cable is fitted with a molded boot which comes with kink protection and strain relief. Furthermore the boot is equipped with a latch protection that prevents the latching lever against breaking.
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 10 m | |
| Colour | gray | |
| Category | Cat 6 | |
| Cable type | U/FTP | |
| AWG cross-section | AWG 28-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |