DK-1617-A-020S | DIGITUS
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/UTP, LSZH, 2 m, gray, DK-1617-A-020S
Patch cord, DK-1617-A-020S, DIGITUS
This slim patch cord is characterised by its small outer diameter and flexible sheath. Slim design enables versatile use in your network. It is manufactured and tested to the ISO/IEC 11801 and DIN EN 50173 Category 6 A specifications. It will guarantee the installed cabling system is compliant with the ISO and EN channel specification requirements and will provide optimum performance levels of Category 6A cabling.
Each cable is fitted with a molded boot which comes with kink protection and strain relief. Furthermore the boot is equipped with a latch protection that prevents the latching lever against breaking.
Filter | Property | Value |
---|---|---|
Material | LSZH | |
Detent lever protection available | Yes | |
Version | patch cable | |
Pin configuration | 1:1 | |
Connection (2) | RJ45 plug, straight | |
Cable length | 2 m | |
Connection (1) | RJ45 plug, straight | |
Cable type | U/UTP | |
Colour | gray | |
Category | Cat 6A | |
Halogen free | Yes | |
AWG cross-section | AWG 28-7 |
Property | Value |
---|---|
Customs tariff number | 85444210 |
Country of origin | CN |
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |