DK-1617-0025/WH | DIGITUS
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, LSZH, 0.25 m, white, DK-1617-0025/WH
NCNR (non cancelable / non returnable)
Patch cord, DK-1617-0025/WH, DIGITUS
This patch cord is manufactured and tested to the ISO/IEC 11801 and DIN EN 50173 Category 6 specifications. They will guarantee the installed cabling system is compliant with the ISO & EN channel specification requirements and will provide optimum performance levels of Category 6 cabling. This product is designed and produced to fulfill the highest requirements of various application areas in full volume. The cable is fitted with a molded boot which comes with kink protection and strain relief. Furthermore the boot is equipped with a latch protection that prevents the latching lever against breaking.
Features
- With LSZH (Low Smoke Zero Halogen) sheath for best fire behaviour and low smoke emissions
- Transparent red colored plug for easy identification
- Conductor: Copper (Cu)
- PoE+ ready
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 0.25 m | |
| Colour | white | |
| Category | Cat 6 | |
| Cable type | U/UTP | |
| AWG cross-section | AWG 26-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Original Packaging | Bag with 1 piece |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |