DK-1532-005/G | DIGITUS
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PVC, 0.5 m, green, DK-1532-005/G
Patch cord, DK-1532-005/G, DIGITUS
This patch cord is manufactured and tested to the ISO/IEC 11801 and DIN EN 50173 Category 5e specifications. They will guarantee the installed cabling system is compliant with the ISO & EN channel specification requirements and will provide optimum performance levels of Category 5e cabling. This product is designed and produced to fulfill the highest requirements of various application areas in full volume. The cable is fitted with a molded boot which comes with kink protection and strain relief. Furthermore the boot is equipped with a latch protection that prevents the latching lever against breaking.
Features
- Transparent blue colored plug with metal shielding for easy identification
| Filter | Property | Value |
|---|---|---|
| Connection (1) | RJ45 plug, straight | |
| AWG cross-section | AWG 26-7 | |
| Cable length | 0.5 m | |
| Colour | green | |
| Cable type | SF/UTP | |
| Detent lever protection available | Yes | |
| Connection (2) | RJ45 plug, straight | |
| Halogen free | No | |
| Category | Cat 5e | |
| Material | PVC | |
| Pin configuration | 1:1 | |
| Version | patch cable |
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |