DK-1511-250 | DIGITUS
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, U/UTP, PVC, 30 m, gray, DK-1511-250
Patch cord, DK-1511-250, DIGITUS
This patch cord is manufactured and tested to the ISO/IEC 11801 and DIN EN 50173 Category 5e specifications. They will guarantee the installed cabling system is compliant with the ISO & EN channel specification requirements and will provide optimum performance levels of Category 5e cabling. This product is designed and produced to fulfill the highest requirements of various application areas in full volume. The cable is fitted with a molded boot which comes with kink protection and strain relief. Furthermore the boot is equipped with a latch protection that prevents the latching lever against breaking.
Features
- Transparent blue colored plug for easy identification
- Conductor: Copper (Cu)
- PoE ready
Filter | Property | Value |
---|---|---|
Colour | gray | |
Connection (1) | RJ45 plug, straight | |
Category | Cat 5e | |
Cable type | U/UTP | |
Detent lever protection available | Yes | |
Version | patch cable | |
AWG cross-section | AWG 26-7 | |
Cable length | 30 m | |
Pin configuration | 1:1 | |
Connection (2) | RJ45 plug, straight | |
Halogen free | No | |
Material | PVC |
Property | Value |
---|---|
Original Packaging | Bag with 1 piece |
Customs tariff number | 85444210 |
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |