DB-160144-050-S | DIGITUS
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, LSZH, 1 m, black, DB-160144-050-S
Patch cord, DB-160144-050-S, DIGITUS
This Category 6 Class E patch cord is manufactured and tested to the ISO/IEC 11801 and DIN EN 50173 Category 6 specifications. It will guarantee the installed cabling system is compliant with the ISO and EN channel specification requirements and will provide optimum performance levels of Category 6 cabling.
This patch cord is designed and produced to fulfill the highest requirements of various application areas in full volume. Each cable is fitted with a molded boot which comes with kink protection and strain relief. Furthermore the boot is equipped with a latch protection that prevents the latching lever against breaking.
Filter | Property | Value |
---|---|---|
Material | LSZH | |
Detent lever protection available | Yes | |
Version | patch cable | |
Connection (2) | RJ45 plug, straight | |
Cable length | 1 m | |
Connection (1) | RJ45 plug, straight | |
Cable type | S/FTP | |
Colour | black | |
Category | Cat 6 | |
Halogen free | Yes | |
AWG cross-section | AWG 27-7 |
Property | Value |
---|---|
Customs tariff number | 85444210 |
Country of origin | CN |
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |