DB-160144-030-S | DIGITUS
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, LSZH, 1 m, black, DB-160144-030-S
Order No.: 87F4514
EAN: 4016032384052
MPN:
DB-160144-030-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4498 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.45 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4498 €
10 pcs.
5.8548 €
50 pcs.
5.4502 €
100 pcs.
5.0456 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cord, DB-160144-030-S, DIGITUS
This network cable is suitable e.g. for the connection in network cabinets. Another area of application is the wiring of the DSL telephone system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 1 m | |
| Colour | black | |
| Category | Cat 6 | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 27-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |