DB-160144-020-S | DIGITUS
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, LSZH, 1 m, black, DB-160144-020-S
Order No.: 87F4515
EAN: 4016032384045
MPN:
DB-160144-020-S
Unit Price (€ / pc.)
5.4026 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.40 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4026 €
10 pcs.
4.9028 €
50 pcs.
4.5577 €
100 pcs.
4.2245 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cord, DB-160144-020-S, DIGITUS
This network cable is suitable e.g. for the connection in network cabinets. Another area of application is the wiring of the DSL telephone system.
Technical specifications
Filter | Property | Value |
---|---|---|
Material | LSZH | |
Detent lever protection available | Yes | |
Version | patch cable | |
Connection (2) | RJ45 plug, straight | |
Cable length | 1 m | |
Connection (1) | RJ45 plug, straight | |
Cable type | S/FTP | |
Colour | black | |
Category | Cat 6 | |
Halogen free | Yes | |
AWG cross-section | AWG 27-7 |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444210 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |