AK-460101-040-S | DIGITUS
Telephone cable, RJ10 plug, straight to RJ10 plug, straight, 4 m, black, AK-460101-040-S
Order No.: 13M5200
EAN: 4016032330127
MPN:
AK-460101-040-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9397 € *
Available in 7 Days: 1,104 pcs. - if ordered today
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.7969 €
*incl. VAT plus shipping costs
Subject to prior sale
UAE connection cable, AK-460101-040-S, DIGITUS
This modular helix cable can be used to connect of the receiver/earphone with the telephone and serves as an ideal replacement of too short / long or defective original cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telephone cable | |
| Connection (1) | RJ10 plug, straight | |
| Connection (2) | RJ10 plug, straight | |
| Cable length | 4 m | |
| Colour | black | |
| Pin configuration | 1:1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |