AK-590301-003-E | DIGITUS

Connection cable, mini DIN socket, 6 pole to socket header, 10 pole, 0.25 m, beige, AK-590301-003-E

Order No.: 13M3375
EAN: 4099891064006
MPN:
AK-590301-003-E
AK-590301-003-E DIGITUS Other Computer Cables Image 1
AK-590301-003-E DIGITUS Other Computer Cables Image 2
Image may differ

PC connecting cables with slot panel, type Assmann.

One connector on each end, mounted on a slot panel for installation at the back of the PC and a socket header for connecting to the mainboard or other PC board.

PS/2 patch cables, type AK PS 2.

6-pole mini DIN female connector and 10-pole socket header.

Type: AK-590301-003-E, patch cable, 0.25 m

Technical specifications
Filter Property Value
Version connection cable
Connection (1) mini DIN socket, 6 pole
Connection (2) socket header, 10 pole
Cable length 0.25 m
Colour beige
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes