AK-430405-003-M | DIGITUS
Power cable, SATA plug, 15 pole to 2 x SATA socket, 15 pole, 0.3 m, AK-430405-003-M
Order No.: 13M5198
EAN: 4016032382140
MPN:
AK-430405-003-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0940 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.8441 €
50 pcs.
2.6656 €
100 pcs.
2.4752 €
*incl. VAT plus shipping costs
Subject to prior sale
Internal power supply cable, AK-430405-003-M, DIGITUS
This cable used for the power distribution of 2 SATA-HDD's over one SATA 15-pin port of the PC power supply.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cable | |
| Connection (1) | SATA plug, 15 pole | |
| Connection (2) | 2 x SATA socket, 15 pole | |
| Cable length | 0.3 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |