AK-430302-002-M | DIGITUS
Power cable, IDE plug to IDE socket, 0.3 m, AK-430302-002-M
Order No.: 13M5195
EAN: 4016032325185
MPN:
AK-430302-002-M
Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale
Internal power supply cable, AK-430302-002-M, DIGITUS
Adaptor for connecting CPU fans with 3-pin connectors directly with a ATX/AT power supply. Particularly suitable for PCs with AT mainboards that have no direct connector for a CPU fan.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | IDE plug | |
| Cable length | 0.3 m | |
| Connection (2) | IDE socket | |
| Version | power cable |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |