AK-400102-003-R | DIGITUS
Connection cable, SATA socket, 7 pole to SATA socket, 7 pole, 0.3 m, red, AK-400102-003-R
Order No.: 13M5192
EAN: 4016032299943
MPN:
AK-400102-003-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3328 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale
SATA connection cable, AK-400102-003-R, DIGITUS
This internal data cable used to connect Serial-ATA Hard Drives as well as CD-/DVD/Blue-Ray Recorder to the Mainboard, for example. It's also downward compatible to SATA rev. II/I.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | SATA socket, 7 pole | |
| Connection (2) | SATA socket, 7 pole | |
| Cable length | 0.3 m | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |