DS-51000-1 | DIGITUS
Order No.: 10M876
EAN: 4016032430018
MPN:
DS-51000-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
421.26 € *
Available in 7 Days: 46 pcs. - if ordered today
IP Function Module, DS-51000-1, DIGITUS
The IP modules are ideal for use with KVM switches in small to medium server rooms, where an administrator access must be guaranteed at any time from any location. They provide direct connection via a KVM switch connected to the computer via an existing Internet connection.
Features
- Remotely access computers via LAN, WAN, or the Internet
- Remote port selection switch for convenient switch placement
- Remote WEB-based management
- DES encryption of all transmitted data
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IP module | |
| Ports | 1 | |
| Data transmission rate | 1000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |