DS-30221-1 | DIGITUS
Order No.: 12M866
EAN: 4016032448082
MPN:
DS-30221-1
Unit Price (€ / pc.)
18.7782 € *
Available: 5 pcs.
Available in 7 Days: 561 pcs. - if ordered today
Total Price:
18.78 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7782 €
5 pcs.
17.3383 €
*incl. VAT plus shipping costs
Subject to prior sale
PCI Express Add-on Card, DS-30221-1, DIGITUS
USB 3.0, 4 Port, PCI Express Add-On card 4 Ports A/F External, VL805 chipset. Supports plug and play and hot swapping. Data transfer rate up to 5 Gbps.
Features
- Downward compatible to USB 2.0/1.1 devices
- Supported data transfer rates: Super-Speed (5 Gbps), High-Speed (480 Mbps), Full-Speed (12 Mbps) and Low-Speed (1.5 Mbps)
- Supports plug and play and hot swapping
- Compliant with PCI-Experss Specification v2.0 and backward compatible with PCI-Express 1.x
- Supports PCI bus power management interface specification revision 1.2
- Microsoft certified WHQL drivers for Windows 7 32/64-bit, Vista 32/64-bit and XP 32/64-bit
- Supports Windows 10, 8, 7, Vista and XP
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCI express card | |
| Bussystem | PCI express 2.0 | |
| Ports | 4 | |
| Connection | 4 x USB 3.0 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84718000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |