DN-10160 | DIGITUS

Order No.: 10M1211
EAN: 4016032392019
MPN:
DN-10160
DN-10160 DIGITUS Network Interface Cards Image 1
DN-10160 DIGITUS Network Interface Cards Image 2
Image may differ
Unit Price (€ / pc.)
90.7851 € *
Available: 1 pcs.
Available in 7 Days: 138 pcs. - if ordered today
Total Price:
90.79 € *
Price list
Quantity
Price per unit*
1 pcs.
90.7851 €
5 pcs.
85.7038 €
*incl. VAT plus shipping costs
Subject to prior sale

Express Card, DN-10160, DIGITUS

With the Digitus Gigabit PCI Express Fiber Optic Network Card, you can connect a PCI Express-based desktop or rack mount PC directly to a fiber optic network using the Gigabit SFP of your choice.

Features

  • Use modern Fiber technology to connect your PC with the Network
  • Intel-Chipset - ensures a stable and efficient quality
  • Integrated Heat Sink for stabilizing the SFP temperature
  • Gigabit Ethernet Speed
  • Compatible with most Gigabit SFP modules
  • Includes low-profile / half-height installation bracket
Technical specifications
Filter Property Value
Version PCI express card
Bussystem PCI express
Ports 1
Connection 1 x SFP
Logistics
Property Value
Country of origin CN
Customs tariff number 85176200
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes