DN-10136 | DIGITUS

Order No.: 12M865
EAN: 4016032487968
MPN:
DN-10136
DN-10136 DIGITUS Network Interface Cards Image 1
DN-10136 DIGITUS Network Interface Cards Image 2
DN-10136 DIGITUS Network Interface Cards Image 3
DN-10136 DIGITUS Network Interface Cards Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
87.9886 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
87.99 € *
Price list
Quantity
Price per unit*
1 pcs.
87.9886 €
5 pcs.
84.3234 €
*incl. VAT plus shipping costs
Subject to prior sale

Ethernet network card, DN-10136, DIGITUS

The DN-10136 PCIe Quad-Port 2.5G network adapter is realized by the combination of multiple chips, it is combines a four-speed IEEE802.3 compatible Media Access controller with a four-speed Ethernet transceiver, it is complies with the IEEE802.3u specification for 10/100Mbps Ethernet ,the IEEE802.3ab specification for 1000Mbps Ethernet and IEEE802.3bz specification for 2500 Mbps Ethernet. Also it offers high-speed transmission over CAT5e UTP cable OR CAT3 UTP(10Mbps only)cable .It is suitable for multiple market segments and emerging applications, such as desktop, workstation, server, communications platforms, and embedded applications.

Features

  • Integrated 10M BASE-Te and 100/1000M/2.5G base-T 802.3 compatible transceiver
  • Auto-Negotiation with Extended Next Page capability(XNP)
  • Supports pair swap/polarity/skew correction
  • Crossover Detection and Auto-Correction
  • Transmit/Receive on-chip buffer support
Technical specifications
Filter Property Value
Version network card
Bussystem PCI express 2.1
Ports 4
Data transmission rate 2500000000 mb/s
Connection 4 x RJ45
Logistics
Property Value
Country of origin CN
Customs tariff number 84718000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes