DN-93904 | DIGITUS
Modular adapter, RJ45 plug to 2 x RJ45 socket, straight, Cat 5e, DN-93904
Order No.: 98F9592
EAN: 4016032267164
MPN:
DN-93904
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1408 € *
Available in 7 Days: 1,014 pcs. - if ordered today
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1408 €
10 pcs.
4.8552 €
50 pcs.
4.5696 €
100 pcs.
4.2840 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable adapter, DN-93904, DIGITUS
CAT 5e patch cable adapter, 2x CAT 5e, shielded PC-PC, 2x RJ45 socket to 1x RJ45 plug, 0.19 m 2x CAT 5e (PC-PC). The shielded patch cable adapters consist of two RJ45 sockets and a 0.19 m long patch cable with RJ45 plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | modular adapter | |
| Connector | RJ45 plug | |
| Connector (exit) | 2 x RJ45 socket | |
| Design | straight | |
| Category | Cat 5e |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |