DN-93901 | DIGITUS
Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 5e, DN-93901
Order No.: 98F9265
EAN: 4016032266488
MPN:
DN-93901
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5224 € *
Available in 7 Days: 4,097 pcs. - if ordered today
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
10 pcs.
3.2606 €
50 pcs.
2.9988 €
100 pcs.
2.8203 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular coupler, DN-93901, DIGITUS
CAT 5e modular coupler, shielded RJ45 to RJ45. Quick and easy extension of patch cables. The RJ45 sockets are shielded and therefore offer optimum security. The coupler offers a long service life (mating cycles).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | modular adapter | |
| Connector | RJ45 socket | |
| Connector (exit) | RJ45 socket | |
| Design | straight | |
| Category | Cat 5e |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |