DN-93613-1 | DIGITUS
Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 6, DN-93613-1
Order No.: 98F9270
EAN: 4016032266846
MPN:
DN-93613-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0944 € *
Available: 1 pcs.
Available in 7 Days: 5,726 pcs. - if ordered today
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9397 €
50 pcs.
1.7850 €
100 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular coupler, DN-93613-1, DIGITUS
CAT 6 modular coupler, shielded RJ45 to RJ45, suitable for panel mounting. This modular coupler is shielded and provides best performance and link quality for your network. It is equipped with 2 RJ45 sockets with the assignment 1:1 and is therefore suitable for mounting in Patch Panels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | modular adapter | |
| Connector | RJ45 socket | |
| Connector (exit) | RJ45 socket | |
| Design | straight | |
| Category | Cat 6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |