DA-20160 | DIGITUS
USB mouse with cable, 3 buttons, 1200 dpi, DA-20160
Order No.: 12M3800
EAN: 4016032482857
MPN:
DA-20160
Wired USB optical mouse, DA-20160, DIGITUS
The optical Office Mouse was specially designed for use on PCs as well as notebooks. The optical mouse offers maximum flexibility, thanks to the 3 buttons and scroll wheel. The ergonomic design offers a high level of comfort and makes the mouse equally suitable for right- and left-handed users. The Office Mouse allows accurate control of the notebook or PC through its functions and features. The high-resolution 1200 dpi optical sensor works on almost any surface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mouse | |
| Connection | USB | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84716070 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |