DA-90458 | DIGITUS
Table centerpiece, 400 x 145 x 280 mm, up to 10 kg, black, DA-90458
Order No.: 10M865
EAN: 4016032454564
MPN:
DA-90458
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9801 € *
Available in 7 Days: 546 pcs. - if ordered today
Total Price:
19.98 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9801 €
10 pcs.
18.3141 €
*incl. VAT plus shipping costs
Subject to prior sale
Ergonomic monitor riser, DA-90458, DIGITUS
With the ergonomic monitor riser, you have an easy-to-use product with which you can individually organize your desk. The modular design of the foot allows you to easily change the height of the holder by adding or removing support elements. In addition, there is a smartphone and tablet holder in the front area with openings for charging or connection cables.
Features
- Easy-to-operate height-adjustable monitor riser
- Triple height-adjustable up to 14.5 cm
- Tablet and smartphone holder in the front area with cable routing
- You have your tablet or smartphone in view at all times
- The area underneath the riser attachment can be used, for example, for a desktop PC, etc
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | table centerpiece | |
| Version | 400 x 145 x 280 mm | |
| Assembly | table mounting | |
| Max Load capacity | 10 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 44209099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |