DA-90452 | DIGITUS

Carriage, for 1 monitor, camera, notebook, or player, 70 to 120 inch, up to 140 kg, VESA max. 1000x600 mm, black, DA-90452

Order No.: 26P2912
EAN: 4016032487364
MPN:
DA-90452
DA-90452 DIGITUS Monitor mount Image 1
DA-90452 DIGITUS Monitor mount Image 2
DA-90452 DIGITUS Monitor mount Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
466.8608 € *
Available in 7 Days: 87 pcs. - if ordered today
Total Price:
466.86 € *
Price list
Quantity
Price per unit*
1 pcs.
466.8608 €
5 pcs.
430.3516 €
*incl. VAT plus shipping costs
Subject to prior sale

TV Presentation Cart, DA-90452, DIGITUS

The Collaboration Trolley offers a robust and highly durable display mount for displays from 70-120 inches with a max. load capacity of 140 kg. Additionally, the trolley features a height-adjustable camera mount and a shelf for notebooks, players etc. The trolley can be positioned flexibility and features integrated cable guidance and practical handles on the back. The ultra-strong and lightweight design is made of aluminum, steel and plastic. Ideal for conference rooms, training rooms, exhibition halls and other event spaces.

Features

  • Height-adjustable camera mount with max. load of 5 kg
  • Height-adjustable shelf for notebook, player, etc. max. load of 10 kg
  • Practical handles on the back for quick and easy movement/positioning
  • Heavy duty casters with locking mechanism
  • Integrated cable management
  • Ultra-strong and lightweight design made of aluminum, steel and plastic
Technical specifications
Filter Property Value
Product type carriage
Version for 1 monitor, camera, notebook, or player
Suitable for 70 to 120 inch
Type of Use VESA max. 1000x600 mm
Assembly wheels
Max Load capacity 140 kg
Colour black
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes